
DPDT signal relay with through-hole mounting and PC pin termination. Features a 9VDC coil voltage, 500mW coil power, and 162 Ohm coil resistance. Contact ratings include 2A maximum current and 125V AC/DC maximum voltage, with gold and silver contact material. Operates within a -25°C to 65°C temperature range, offering 7ms operate time and 3ms release time.
Omron G5V-2-DC9 technical specifications.
| Package/Case | DIP |
| Coil Current | 55.6mA |
| Coil Power | 500mW |
| Coil Resistance | 162R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
