
DPDT signal relay with a 5V DC coil voltage, 30mA coil current, and 150mW coil power. Features a 1A contact current rating with gold/silver contact material and a 125V AC/DC maximum voltage rating. This through-hole mount, DIP package relay offers a 7ms operate time and 3ms release time, with a mechanical life of 100,000 hours. Approvals include UL and CSA, and it operates within a -25°C to 70°C temperature range.
Omron G5V-2-H1-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 166.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 10.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H1-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
