Omron G5V-2-H1-DC6 technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Power Consumption | 150mW |
| Series | G5V-2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H1-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
