
DPDT signal relay featuring a 9VDC coil voltage and 1A contact current rating. This through-hole mounted component offers a 125V AC/DC maximum voltage rating and operates within a -25°C to 70°C temperature range. Key specifications include a 150mW power consumption, 7ms operate time, 3ms release time, and gold/silver contact material. The relay is RoHS compliant and packaged in a DIP case.
Omron G5V-2-H1 DC9 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H1 DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
