Omron G5V-2-H15VDC technical specifications.
| Coil Resistance | 166.7R |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H15VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
