Omron G5V-2-Y-DC5 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Series | G5V-2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5V-2-Y-DC5 to view detailed technical specifications.
No datasheet is available for this part.