
SPDT signal relay featuring a 12VDC coil voltage and 1A contact current rating. This general-purpose relay offers gold/silver contact material and a 125VAC/60VDC voltage rating. Designed for PCB mounting with through-hole termination, it operates with a non-latching coil type and a 5ms operate/fall time. The component measures 12.5mm in length, 7.5mm in width, and 10mm in height, with a minimum operating temperature of -40°C and a maximum of 70°C.
Omron G5V112DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 7.5mm |
| Fall Time | 5ms |
| Height | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V112DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
