SPDT signal relay with a 5VDC coil voltage and 1A contact current rating. Features gold/silver contact material, 167 Ohm coil resistance, and 30mA coil current. Through-hole mounting with PC pin termination, suitable for PCB applications. Operates within a -40°C to 70°C temperature range, with a 5ms operate and fall time.
Omron G5V15DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 167R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 7.5mm |
| Fall Time | 5ms |
| Height | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V15DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
