Omron G5V16DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 150mW |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Depth | 7.5mm |
| Height | 10mm |
| Length | 12.5mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V16DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.