Omron G5V19DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 150mW |
| Coil Resistance | 540R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Depth | 7.5mm |
| Height | 10mm |
| Length | 12.5mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V19DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.