Omron G5V1FDC24 technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Series | G5V-1 |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5V1FDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.