Omron G5V29DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 500mW |
| Coil Resistance | 162R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 11.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V29DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.