Omron G5V2H112DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 500mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Depth | 10.1mm |
| Fall Time | 3ms |
| Height | 11.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Response Time | 7ms |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V2H112DC to view detailed technical specifications.
No datasheet is available for this part.