Omron G5Y1DC12 technical specifications.
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Contact Current Rating | 10mA |
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 20.5mm |
| Package Quantity | 100 |
| Series | G5Y |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5Y1DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.