
DPDT signal relay with a 9V DC coil voltage, 31.1mA coil current, and 200mW coil power. Features a 1A contact current rating, 2A maximum current rating, and gold/silver contact material. Operates within a -40°C to 70°C temperature range, with 5ms operate time and 3ms release time. Through-hole mounting via PC pin termination in a DIP package.
Omron G6A-234P-BS-DC9 technical specifications.
| Package/Case | DIP |
| Coil Current | 31.1mA |
| Coil Power | 200mW |
| Coil Resistance | 289R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-BS-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
