Omron G6A-234P-BS24DC technical specifications.
| Coil Power | 280mW |
| Coil Resistance | 2.057kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 1A |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-BS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
