DPDT Electromechanical Relay with 5VDC coil voltage and 40mA coil current. Features 1A contact current rating with Silver/Gold contact material and 250VAC/220VDC voltage rating. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. IP67 rated for environmental protection.
Omron G6A-234P-ST-US5DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-ST-US5DC to view detailed technical specifications.
No datasheet is available for this part.