DPDT signal relay with a 1A contact current rating and 2A maximum current rating. Features a 5V DC coil voltage, 40mA coil current, and 200mW coil power. Operates with a 5ms operate time and 3ms release time. Through-hole mounting with PC pin termination. Rated for 250V AC and 220V DC.
Omron G6A234PBSDC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 89R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A234PBSDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.