DPDT signal relay with a 1A contact current rating and 250V AC / 220V DC voltage rating. Features a non-latching coil type, 12V DC coil voltage, and 16.7mA coil current with 720 Ohm resistance. Designed for PCB mounting with through-hole termination and a DIP package. Offers gold and silver contact material, operating within a -40°C to 70°C temperature range, with an operate time of 5ms.
Omron G6A234PSTUS12DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A234PSTUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.