Omron G6A234PSTUS48DC technical specifications.
| Application(s) | POWER |
| Coil Current | 4.9mA |
| Coil Power | 235mW |
| Coil Resistance | 9.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Series | G6A |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A234PSTUS48DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.