General purpose signal relay featuring a 4PDT (4 Form C) contact configuration. Rated for 2A contact current and 250VAC/220VDC maximum voltage. Operates with a 5VDC coil voltage, 80mA coil current, and 400mW coil power. DIP package with through-hole mounting and PC pin termination. Offers 7ms operate time and 5ms release time, with a temperature range of -40°C to 70°C.
Omron G6A474PST40USDC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A474PST40USDC5 to view detailed technical specifications.
No datasheet is available for this part.