Omron G6AK-2-HDC3 technical specifications.
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-2-HDC3 to view detailed technical specifications.
No datasheet is available for this part.