Omron G6AK-234P12DC technical specifications.
| Coil Power | 180mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 1A |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-234P12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
