
The Omron G6AK-234P5DC is a general purpose relay with a DPDT configuration, rated for 1A contact current and 180mW coil power at 5V DC. It features a silver and gold contact material and has a compact size with dimensions of 20.2mm in length, 8.4mm in height, and 10.1mm in depth. The relay is designed for PCB mount and has an operating temperature range of -40°C to 70°C. It also meets the IP67 rating for environmental protection.
Omron G6AK-234P5DC technical specifications.
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 1A |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-234P5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
