The Omron G6AK-474P-ST40-US is a 4PDT latching double coil relay with a 1.5VDC coil voltage and a maximum switching power of 60W or 125VA. It features a contact arrangement of 4PDT and a contact form of 4 Form C. The relay has a maximum switching current of 2A and a maximum switching voltage of 220VDC or 250VAC. It is designed for through hole mounting and has a termination style of PC Pin. The relay has a latching double coil construction and a package type of DIP. It operates within a temperature range of -40°C to 70°C.
Omron G6AK-474P-ST40-US DC1.5 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 1.5V |
| Maximum Pick-Up Voltage | 1.05VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Relay Construction | Latching Double Coil |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6AK-474P-ST40-US DC1.5 to view detailed technical specifications.
No datasheet is available for this part.