DPDT PCB relay with a 12V DC coil voltage, 15mA coil current, and 800 Ohm coil resistance. Features a 2A contact current rating with gold/silver contact material, and a 1A switching current. Operates within a -40°C to 70°C temperature range, offering 5ms operate time and 100,000 hours of electrical life. IP67 rated for environmental protection, with a DIP package and PC pin termination.
Omron G6AK234PSTUS12DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Power | 180mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.2mm |
| Length | 20.2mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Operate Time | 5ms |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK234PSTUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
