Omron G6AK274PSTUS12DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Power | 180mW |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK274PSTUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.