Omron G6AK274PSTUSDC45 technical specifications.
| Coil Current | 40.2mA |
| Coil Resistance | 112R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK274PSTUSDC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.