Omron G6AU-234P-ST10-US-DC6 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-234P-ST10-US-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
