Omron G6AU-274P-ST-US-DC48 technical specifications.
| Coil Current | 2.5mA |
| Coil Power | 120mW |
| Coil Resistance | 19kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-274P-ST-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.