The Omron G6AU234PSTUS5DC is a PCB mount relay with a switching current of 1A and coil resistance of 250R. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for IP67 and has a termination type of through hole. It measures 10.1mm in depth, 8.4mm in height, and 20.2mm in length.
Omron G6AU234PSTUS5DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 250R |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 1A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU234PSTUS5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.