
SPST-NO power relay with a 12VDC coil voltage and 5A contact current rating. Features silver cadmium contact material, 380VAC/125VDC voltage ratings, and 10ms operate/release times. Through-hole PCB mount with PC pin termination, 21mm length, 10mm width, and 10mm depth. Operates within -25°C to 70°C, with 200mW power consumption and 16.7mA coil current. UL and CSA approved, lead-free construction.
Omron G6B-1114P-US-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 3.5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US-DC12 to view detailed technical specifications.
No datasheet is available for this part.
