
SPST-NO power relay with a 24VDC coil voltage, 5A contact current rating, and Silver contact material. Features a 200mW coil power, 8.3mA coil current, and 2.88kR coil resistance. Through-hole mounting with PC pin termination. Operates within a -25°C to 70°C temperature range and offers IP67 protection. 1,000,000-hour electrical life and 10ms operate time.
Omron G6B-1114P-US-SV24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 10mm |
| Length | 21mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US-SV24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
