
The Omron G6B-1177P relay features a 24V DC coil with a current rating of 11.3mA and a resistance of 2.12kΩ. The relay has a contact current rating of 8A and is rated for a maximum operating temperature of 70°C. It is available in a through-hole package and is compliant with RoHS regulations.
Omron G6B-1177P-ND-US DC24 technical specifications.
| Coil Current | 11.3mA |
| Coil Resistance | 2.12kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.4g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1177P-ND-US DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
