
DPST 5A 24VDC Power Relay featuring a 24VDC non-latching coil with 12.5mA current, 300mW power consumption, and 1.92kΩ resistance. Offers a 5A contact current rating with Silver, Cadmium contacts and AC/DC voltage ratings of 380VAC and 125VDC respectively. Designed for through-hole PCB mounting with a 10ms operate and release time. Operating temperature range from -25°C to 70°C.
Omron G6B-2114P-1-US-DC24 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 380V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114P-1-US-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
