
General purpose power PCB relay featuring SPST-NO + -NC contact configuration. Rated for 5A contact current and 380VAC/125VDC maximum voltage. Operates with a 6VDC coil voltage, 50mA coil current, and 300mW coil power. DIP package with through-hole mounting for PCB applications. Approvals include UL and CSA.
Omron G6B-2114P-US-DC6 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 11mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114P-US-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
