
Omron G6B-2114P-US12VDC technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Type | 1 maker, 1 breaker |
| Depth | 11mm |
| Durability | 106Cycles |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114P-US12VDC to view detailed technical specifications.
No datasheet is available for this part.
