
General purpose power relay featuring a DPST throw configuration and Silver, Cadmium contact material. This through-hole mounted component operates with a 48V DC coil voltage, 6.25mA coil current, and 300mW coil power. It offers a 5A contact current rating, with AC voltage ratings up to 380V and DC voltage ratings up to 125V. The relay has an operate and release time of 10ms and is RoHS compliant.
Omron G6B-2214P-US-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
