
The G6B-2214P-US DC9 is a general purpose power relay from Omron with a maximum current rating of 5A and a maximum voltage rating of 125V DC. It has a non-latching coil type with a voltage rating of 9V and a power rating of 300mW. The relay has a silver and cadmium contact material and a maximum operating temperature of 70°C. It is available in a through hole package and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-2214P-US DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Power | 300mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
