Omron G6B-47BNDDC5 technical specifications.
| Coil Current | 35.5mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G6B-4 |
| Termination | Screw |
| Throw Configuration | SPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-47BNDDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
