Omron G6B-48BND-DC24 technical specifications.
| Coil Current | 10.7mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G6B-4 |
| Termination | Screw |
| Throw Configuration | 4PST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-48BND-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
