
The Omron G6B1114PUS24DC is a 24V DC coil SPST relay with a contact current rating of 5A and a coil power of 200mW. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The relay is mounted on a PCB and has a switching time of 10ms. It is rated for 380V AC and 125V DC. The relay has a silver contact material and a coil resistance of 2.88kΩ.
Omron G6B1114PUS24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 10mm |
| Length | 21mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B1114PUS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.