The Omron G6B1174PUS24DC is a 24V non-latching relay with a coil current of 8.3mA and a coil power of 200mW. It has a contact current rating of 8A and is rated for operation at temperatures between -25°C and 70°C. The relay is PCB mountable and has an IP67 rating for protection against dust and water. It has a switching time of 10ms and a throw configuration of SPST.
Omron G6B1174PUS24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 12.5mm |
| Length | 21.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B1174PUS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.