
The Omron G6B2114P1US12DC is a 12V non-latching relay coil with a coil power rating of 200mW and a coil current of 16.7mA. It has a contact current rating of 5A and a silver contact material. The relay has a SPST throw configuration and is mounted on a PCB with a through-hole termination. It operates within a temperature range of -25°C to 70°C and has a life expectancy of 100,000 hours.
Omron G6B2114P1US12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 11mm |
| Height | 11mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B2114P1US12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.