
General purpose PCB power relay featuring a 48V DC non-latching coil with 6.25mA coil current and 300mW coil power. Offers a 5A contact current rating with Silver, Cadmium contact material. Mounts via through-hole termination with PC pins, suitable for general purpose applications. Operates within a -25°C to 70°C temperature range, with 10ms operate and release times.
Omron G6B2114PUSDC48 technical specifications.
| Coil Current | 6.25mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B2114PUSDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.