
The Omron G6B2214PUS12DC is a 12V non-latching relay coil with a power rating of 300mW and a contact current rating of 5A. The coil has a resistance of 480 ohms and is made of silver. The relay coil has dimensions of 20mm in length, 11mm in height, and 11mm in depth. It operates within a temperature range of -25°C to 70°C and is mounted on a printed circuit board via through-hole termination.
Omron G6B2214PUS12DC technical specifications.
| Application(s) | POWER |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 11mm |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B2214PUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.