
SPST through-hole power relay featuring a 12V DC dual-coil latching mechanism. Offers a 5A contact current rating with Silver/Cadmium contacts and a 380V AC / 125V DC maximum voltage rating. Operates within a -25°C to 70°C temperature range with a 10ms operate and release time. Compact dimensions of 21mm x 10mm x 10mm and a weight of 3.7g.
Omron G6BK-1114P-US-DC12 technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 515R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 280mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 3.7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6BK-1114P-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
