Omron G6BU1114PUSDC3 technical specifications.
| Coil Current | 67mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6BU1114PUSDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.