
SPST-NO power PCB relay with a 5VDC coil voltage, 40mA coil current, and 200mW coil power. Features a 10A contact current rating with Silver, Cadmium contact material. Operates within a temperature range of -25°C to 70°C, with AC voltage rating up to 380V and DC voltage rating up to 125V. Through-hole mounting with PC pin termination, offering 10ms operate and release times.
Omron G6C-1117P-US-DC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.6g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-1117P-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
