The Omron G6C-2114C-US DC3 is a general purpose power relay with a maximum current rating of 8A and a maximum voltage rating of 125V DC. It has a non-latching coil type with a voltage rating of 3V DC and a power rating of 200mW. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Omron G6C-2114C-US DC3 technical specifications.
| Coil Current | 67mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2114C-US DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.